Panduit S100X150VDC technical specifications.
| Color | Green |
| Length | 1.5inch |
| Material | Vinyl |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -46°C |
| Package Quantity | 1 |
| Series | PanTher™, P1™ |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X150VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.