Panduit S100X160FAL technical specifications.
| Color | White, Clear |
| Material | Polyolefin |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X160FAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.