Panduit S100X225FAL technical specifications.
| Color | White, Clear |
| Length | 57.2mm |
| Material | Polyolefin, PO |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Weight | 1.32lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X225FAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.