Panduit S100X225VA6Y technical specifications.
| Color | White |
| Height | 57.1mm |
| Material | Vinyl |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | VIPER™ LS6 |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X225VA6Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.