Panduit S100X225VDC technical specifications.
| Color | Green |
| Material | Vinyl |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -46°C |
| Series | PanTher™, P1™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X225VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.