Panduit S100X225VETY technical specifications.
| Color | Grey |
| Length | 2.25inch |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5000 |
| Packaging | Roll |
| Weight | 5.1lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X225VETY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.