Panduit S100X225VFTY technical specifications.
| Color | Orange |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Roll |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X225VFTY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.