Panduit S100X225VGTY technical specifications.
| Color | Violet |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Packaging | Roll |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X225VGTY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.