Panduit S100X225VIC technical specifications.
| Color | Yellow, Clear |
| Length | 2.25inch |
| Material | Vinyl, FILM |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -46°C |
| Package Quantity | 1 |
| Series | PanTher™, P1™ |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X225VIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.