Panduit S100X225YEJ technical specifications.
| Color | Grey |
| Material | Polyester |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -54°C |
| Packaging | Sheet |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X225YEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.