Quick Jump:
Technical Specifications
Panduit S100X225YIJ technical specifications.
General
Color
Yellow
Length
2.25inch
Material
Polyester
Max Operating Temperature
107°C
Min Operating Temperature
-54°C
Mount
Cable
Package Quantity
1000
Packaging
Sheet
RoHS Compliant
Yes
Weight
1.08lb
Width
1inch
Compliance
RoHS
Compliant
Datasheet
Panduit S100X225YIJ Datasheet
Download the complete datasheet for Panduit S100X225YIJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.