Panduit S100X250VA1Y technical specifications.
| Color | White |
| Length | 63.5mm |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1500 |
| Packaging | Roll |
| Weight | 1.8lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X250VA1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.