Panduit S100X400VADY technical specifications.
| Color | White |
| Height | 102mm |
| Length | 4inch |
| Material | Vinyl |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X400VADY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.