Printable adhesive vinyl cable markers, white background and color, 1 inch width and 4 inch length (101.6mm height). Constructed from durable vinyl material, these markers operate effectively within a temperature range of -40°C to 93°C. Supplied on a roll, each package contains 2500 markers for efficient external mounting and cable management.
Panduit S100X400VATY technical specifications.
| Background Color | White |
| Color | White |
| Height | 101.6mm |
| Length | 4inch |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Package Quantity | 2500 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Weight | 3.44lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X400VATY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.