Panduit S100X650VAC technical specifications.
| Body Material | Vinyl |
| Color | White |
| Height | 165mm |
| Lead Free | Lead Free |
| Length | 6.5inch |
| Material | Vinyl |
| Max Operating Temperature | 107°C |
| Min Operating Temperature | -46°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PanTher™, P1™ |
| Weight | 4oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X650VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.