Panduit S100X650VADY technical specifications.
| Color | White |
| Length | 165.1mm |
| Material | Vinyl |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Size | 25.4mm |
| Weight | 3lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit S100X650VADY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.