Panduit S1F-C technical specifications.
| Body Material | Steel |
| Body Plating | Nickel |
| Depth | 16.5mm |
| Length | 38.4mm |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit S1F-C to view detailed technical specifications.
No datasheet is available for this part.