Panduit S2-10R-X technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 17.78mm |
| Gender | Female |
| Inside Diameter | 9.14mm |
| Insulation | Non-Insulated |
| Length | 1.6inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.11inch |
| Weight | 6.88oz |
| Width | 17.8mm |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit S2-10R-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
