Panduit S200X225VAD technical specifications.
| Color | White |
| Length | 57.15mm |
| Material | Vinyl |
| Package Quantity | 5000 |
| Size | 50.8mm |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit S200X225VAD to view detailed technical specifications.
No datasheet is available for this part.