
Printable adhesive vinyl cable markers, white, 2-inch width and 2.25-inch length, designed for cable mounting. Constructed from durable vinyl material, these markers operate effectively within a temperature range of -40°C to 93°C. Supplied on a roll with 1000 markers per package, this RoHS compliant product ensures reliable cable identification.
Panduit S200X225VATY technical specifications.
| Color | White |
| Length | 2.25inch |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Roll |
| RoHS Compliant | Yes |
| Weight | 3.44lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S200X225VATY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
