Panduit S200X400VA1Y technical specifications.
| Color | White |
| Height | 102mm |
| Length | 4inch |
| Material | Vinyl |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 500 |
| Packaging | Roll |
| Reach SVHC Compliant | No |
| Weight | 1.72lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit S200X400VA1Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
