Panduit S200X650TAD technical specifications.
| Color | White |
| Length | 165.1mm |
| Material | Vinyl, Polyvinylidene |
| Package Quantity | 1000 |
| Size | 50.8mm |
| Weight | 13oz |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit S200X650TAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.