Panduit S250-12R-5 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 29.72mm |
| Inside Diameter | 16mm |
| Insulation | Non-Insulated |
| Length | 1.01inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Flat |
| Thickness | 0.14inch |
| Width | 29.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit S250-12R-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.