Panduit S3/0-12R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 24.38mm |
| Inside Diameter | 13mm |
| Insulation | Non-Insulated |
| Length | 58.42mm |
| Material | Copper |
| Mount | Stud |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Flat |
| Thickness | 0.13inch |
| Width | 24.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit S3/0-12R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.