Panduit S3/0-38R-C technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 24.38mm |
| Gender | Female |
| Inside Diameter | 13mm |
| Insulation | Non-Insulated |
| Length | 2.1inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.13inch |
| Weight | 8lb |
| Width | 24.4mm |
| Wire/Cable Gauge | InfinityAWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit S3/0-38R-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
