
Panduit S4-38R-TY technical specifications.
| Insulation | Non-Insulated |
| Package Quantity | 200 |
| Series | S4 |
| Termination | SOLDERLESS |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit S4-38R-TY to view detailed technical specifications.
No datasheet is available for this part.
