Panduit S4F-C technical specifications.
| Body Material | Steel |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit S4F-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
