Panduit S4X4LG6NM technical specifications.
| Color | Grey |
| Material | PVC, Poly, Vinyl |
| Mount | Wall |
| Radiation Hardening | No |
| Series | Fiber-Duct™ |
| RoHS | Compliant |
Download the complete datasheet for Panduit S4X4LG6NM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.