
The Pan-Term Female Header is a free hanging connector with a copper body and tin plating. It has a non-insulated design and a crimp termination. The header is made of copper with a tin plating on the contact material. It has a depth of 11.43mm and an inside diameter of 5.59mm. The header is available in bulk packaging with 200 pieces per package.
Panduit S6-10R-T technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.43mm |
| Gender | Female |
| Inside Diameter | 5.59mm |
| Insulation | Non-Insulated |
| Length | 1.2inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.09inch |
| Weight | 3.05lb |
| Width | 0.45inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit S6-10R-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.