
This Panduit Pan-Term female header features a copper body with tin plating, copper contacts with tin plating, and a non-insulated design. It measures 1.3inch in length, 0.48inch in width, and 0.08inch in thickness, with an inside diameter of 5.59mm and a depth of 12.19mm. The header is designed for free hanging applications and is available in bulk packaging with 200 pieces per package.
Panduit S6-14R-T technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12.19mm |
| Gender | Female |
| Inside Diameter | 5.59mm |
| Insulation | Non-Insulated |
| Length | 1.3inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.08inch |
| Weight | 3.05lb |
| Width | 0.48inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit S6-14R-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
