Panduit S6-38R-T technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.75mm |
| Inside Diameter | 5.59mm |
| Insulation | Non-Insulated |
| Length | 1.5inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Flat |
| Thickness | 0.06inch |
| Width | 15.7mm |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit S6-38R-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.