Panduit S65BRCK technical specifications.
| Color | Black |
| Depth | 99mm |
| Length | 2000mm |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panduit S65BRCK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.