Panduit S75BRFK technical specifications.
| Type | Cable Management |
| Color | Black |
| Body Material | Plastic |
| Cage Code | 06383 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panduit S75BRFK to view detailed technical specifications.
No datasheet is available for this part.