Panduit S8-10R-Q technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.41mm |
| Inside Diameter | 4.57mm |
| Insulation | Non-Insulated |
| Insulation Material | PVC |
| Length | 1.1inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Pan-Term® |
| Termination | Crimp |
| Thickness | 0.08inch |
| Weight | 0.204801oz |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit S8-10R-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.