
Panduit S8-10R-T technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Inside Diameter | 4.57mm |
| Insulation | Non-Insulated |
| Length | 1.1inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Term® |
| Termination | Flat |
| Thickness | 0.08inch |
| Width | 10.4mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit S8-10R-T to view detailed technical specifications.
No datasheet is available for this part.
