Panduit SA1000-1 technical specifications.
| Body Material | Aluminium |
| Body Plating | Tin |
| Package/Case | Aluminum |
| Color | Brown |
| Insulation | Non-Insulated |
| Length | 5.25mm |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Panduit SA1000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
