Panduit SA6-X technical specifications.
| Body Material | Aluminium |
| Body Plating | Tin |
| Package/Case | Aluminum |
| Color | Grey |
| Depth | 8.63mm |
| Insulation | Non-Insulated |
| Length | 41.14mm |
| Number of Wire Entries | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit SA6-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
