Panduit SACS50-T100 technical specifications.
| Color | Black |
| Height | 0.51inch |
| Length | 52.8mm |
| Material | Polypropylene, PP |
| Mount | Cable |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Weight | 3lb |
| Width | 29.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panduit SACS50-T100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.