Panduit SAR600-500-2 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Depth | 37.84mm |
| Insulation | Non-Insulated |
| Length | 234.95mm |
| Number of Wire Entries | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Panduit SAR600-500-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.