Panduit SBA2-C technical specifications.
| Package/Case | Aluminum |
| Color | Silver |
| Height | 1.58inch |
| Material | Tin, Aluminium |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Lug™ SBA |
| Type | Mechanical |
| Width | 0.69inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SBA2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
