Panduit SBA350-1 technical specifications.
| Body Material | Aluminium |
| Body Plating | Tin |
| Color | Silver |
| Material | Tin, Aluminium |
| Mount | Bolt |
| Series | Pan-Lug™ SBA |
| RoHS | Compliant |
Download the complete datasheet for Panduit SBA350-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.