Panduit SBA4/0-Q technical specifications.
| Color | Silver |
| Height | 2.54inch |
| Material | Tin, Aluminium |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Pan-Lug™ SBA |
| Width | 1.13inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SBA4/0-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.