Panduit SBA4-C technical specifications.
| Color | Silver, White |
| Height | 1.38inch |
| Material | Tin, Aluminium |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Pan-Lug™ SBA |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SBA4-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.