Panduit SBA500-1 technical specifications.
| Body Material | Aluminium |
| Body Plating | Tin |
| Color | Silver |
| Height | 3.62inch |
| Material | Tin, Aluminium |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Pan-Lug™ SBA |
| Width | 1.73inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SBA500-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
