Panduit SBA6-C technical specifications.
| Body Material | Aluminium |
| Body Plating | Tin |
| Color | Silver |
| Height | 1.58inch |
| Length | 40.13mm |
| Material | Tin, Aluminium |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Pan-Lug™ SBA |
| Width | 0.56inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit SBA6-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.