Panduit SBC2-C technical specifications.
| Height | 1.23inch |
| Material | Copper |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Pan-Lug™ SBC |
| Width | 0.59inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SBC2-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.