Panduit SBC2L-C technical specifications.
| Depth | 20.57mm |
| Height | 1.55inch |
| Insulation | Non-Insulated |
| Length | 39.37mm |
| Material | Copper |
| Mount | Bolt |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Lug™ SBC |
| Weight | 12.25lb |
| Width | 0.63inch |
| Wire Gauge (Max) | 2AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Panduit SBC2L-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.