Panduit SBC4SL-C technical specifications.
| Contact Material | Copper |
| Depth | 17.53mm |
| Height | 1.3inch |
| Length | 33.02mm |
| Material | Copper |
| Mount | Bolt |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Pan-Lug™ SBC |
| Termination | Screw |
| Weight | 7.65lb |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SBC4SL-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
