Panduit SBC500-1 technical specifications.
| Package/Case | 300 |
| Height | 2.83inch |
| Length | 74.4mm |
| Material | Copper |
| Mount | Bolt |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Pan-Lug™ SBC |
| Width | 1.33inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SBC500-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
