Panduit SBC750-1 technical specifications.
| Depth | 54.1mm |
| Height | 3.75inch |
| Length | 95.25mm |
| Material | Copper |
| Mount | Bolt |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Pan-Lug™ SBC |
| Width | 1.94inch |
| RoHS | Compliant |
Download the complete datasheet for Panduit SBC750-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.